Low

AMP - TE CONNECTIVITY  5221185-1  RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Brass

AMP - TE CONNECTIVITY 5221185-1
Manufacturer Part No:
5221185-1
Newark Part No.:
42K8681
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5221185-1 is a dual crimp BNC Straight Plug for use with Belden 9248 RF coaxial cables. It has nickel-plated die-cast zinc circular body with gold-plated brass centre contact and a polyethylene insulator.

 

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
75ohm
Coaxial Cable Types:
RG6
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
2GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.