Low

5207661-3 - 

D Sub Connector Housing, 37 Positions, D Sub, DC, AMPLIMITE HDP-20 Series, Receptacle, Metal Body

5207661-3 - D Sub Connector Housing, 37 Positions, D Sub, DC, AMPLIMITE HDP-20 Series, Receptacle, Metal Body

The actual product may differ from image shown

Manufacturer Part No:
5207661-3
Newark Part No.:
42K7081
Product Range
AMPLIMITE HDP-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.

Applications

Industrial, Defence, Military & Aerospace, Commercial

Product Information

:
37Positions
:
D Sub
:
DC
:
AMPLIMITE HDP-20 Series
:
Receptacle
:
Metal Body
:
HDP-20 Series Crimp Snap-In Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$7.31 $ 7.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.31
10 + $6.98
25 + $6.64
50 + $6.10
100 + $5.63
250 + $5.12
500 + $5.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 5207661-3 - D SUB SHELL, RECEPTACLE, SIZE 4, STEEL 4 5 1 1
Good for automated fabrication This connector is designed for an automated fabrication process and not so much for a hand fabrication. Overall the connector is good but there are other options that can be more time evective if doing the cable assembly fabrication by hand. March 20, 2015
  • 2015-06-11T15:22:26.279-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_42K7081, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.