New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 5205817-1 - KIT SCREWLOCK FEMALE

TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
08P5262
Manufacturer Part No:
5205817-1
Product Information
  • KIT SCREWLOCK FEMALE
  • ROHS COMPLIANT: YES

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 65 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.09  

  1. Qty

Price

Qty Price
1  - 9 $2.09
10  - 49 $2.00
50  - 99 $1.91
100  - 249 $1.82
250  - 499 $1.73
500  - 999 $1.60
1000  - 2499 $1.37
2500+  $1.28
Legislation and Environmental
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5205817-1

TE CONNECTIVITY / AMP

FEMALE SCREW LOCK KIT, #4-40, 12.7MM

Series:AMPLIMITE; Screw Length:12.7mm; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock Assembly Kit;

49537
Price
For: 1 Each
1+
$2.09
10+
$2.00
50+
$1.91
100+
$1.82
more...

49537 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
5749914-2

TE CONNECTIVITY / AMP

CABLE CLAMP KIT, SIZE 1, POLYPROPYLENE

Series:AMPLIMITE; D Sub Shell Size:DE; Connector Body Material:PP (Polypropylene); Cable Exit Angle:120° / 180°; Accessory Type:Cable Clamp Kit;

6896
Price
For: 1 Each
1+
$4.90
10+
$4.78
50+
$4.18
100+
$3.98
more...

6896 available to ship today
5749626-2

TE CONNECTIVITY / AMP

CABLE CLAMP KIT, SIZE 3, POLYPROPYLENE

Series:AMPLIMITE; D Sub Shell Size:DB; Connector Body Material:PP (Polypropylene); Cable Exit Angle:120° / 180°; Accessory Type:Cable Clamp Kit;

2081
Price
For: 1 Each
1+
$7.28
10+
$6.93
50+
$6.58
100+
$6.23
more...

2081 available to ship today
1658615-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 9POS, PLUG

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Plastic; Gender:Plug;

2163
Price
For: 1 Each
1+
$6.06
10+
$5.82
50+
$5.09
100+
$4.85
more...

2163 available to ship today
1658614-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 9POS, RCPT

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Plastic; Gender:Receptacle;

707
Price
For: 1 Each
1+
$4.20
10+
$3.99
50+
$3.78
100+
$3.57
more...

707 available to ship today
1658612-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 9POS, RCPT

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Receptacle;

527
Price
For: 1 Each
1+
$4.35
10+
$4.18
50+
$3.66
100+
$3.48
more...

527 available to ship today
1658612-2

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 25POS, RCPT

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle;

428
Price
For: 1 Each
1+
$9.64
10+
$9.22
50+
$7.97
100+
$7.76
more...

428 available to ship today
1658613-4

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 9POS, PLUG

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:9; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug;

406
Price
For: 1 Each
1+
$5.31
10+
$4.99
50+
$4.66
100+
$4.34
more...

406 available to ship today
1658612-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, RCPT

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Receptacle;

1065
Price
For: 1 Each
1+
$3.98
10+
$3.82
50+
$3.34
100+
$3.18
more...

1065 available to ship today
1658613-3

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 15POS, PLUG

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Metal; Gender:Plug;

305
Price
For: 1 Each
1+
$8.34
10+
$7.98
50+
$6.90
100+
$6.71
more...

305 available to ship today
1658613-1

TE CONNECTIVITY / AMP

D SUB CONNECTOR, STANDARD, 37POS, PLUG

Product Range:TE CONNECTIVITY - Amplimite HDF-20 Series; No. of Contacts:37; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug;

106
Price
For: 1 Each
1+
$14.40
10+
$13.09
50+
$11.79
100+
$11.13
more...

106 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Miscellaneous) OR (5205817-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TE CONNECTIVITY / AMP 5205817-1
1 Each
$2.09

Accessories

 

TE CONNECTIVITY / AMP
5749914-2
1 Each
$4.90
 
 

TE CONNECTIVITY / AMP
5749626-2
1 Each
$7.28
 
 

TE CONNECTIVITY / AMP
1658615-4
1 Each
$6.06