Low

5205817-1 - 

D Sub Screwlock / Slidelock, AMPLIMITE Series, 12.7 mm, 4-40 UNC

5205817-1 - D Sub Screwlock / Slidelock, AMPLIMITE Series, 12.7 mm, 4-40 UNC

The actual product may differ from image shown

Manufacturer Part No:
5205817-1
Newark Part No.:
45K1514
Product Range
AMPLIMITE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5205817-1 is a female Screw Lock Assembly Kit. Screw is made of steel with yellow chromate finish. It is suitable for use with metal shell or all plastic connectors (HDP or HDF).
  • 7.92mm thread

Applications

Maintenance & Repair

Contents

Screwlock, lock washer, hex nut.

Product Information

:
AMPLIMITE Series
:
12.7mm
:
-
:
4-40 UNC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

4000+ $1.88 5000+ $1.62 10000+ $1.46 25000+ $1.33 More Pricing...

Add

AMP - TE CONNECTIVITY

D Sub Jack Screw, AMPLIMITE Series, 12.7 mm, 4-40

1,970 in stock
Add

AMP - TE CONNECTIVITY

D Sub Jack Screw, AMPLIMITE Series, 12.7 mm, 4-40

4,450 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,995 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$1.75 $ 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.75
10 + $1.68
25 + $1.57
50 + $1.50
100 + $1.35
250 + $1.25
500 + $1.07
1000 + $0.997
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
PhilA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is of 2gm weight.
2 years, 6 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:56.768-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45K1514, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.