Low

TE CONNECTIVITY / AMP  51864-7  TERMINAL, RING TONGUE, #10, CRIMP, BLUE

TE CONNECTIVITY / AMP 51864-7

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Conductor Area CSA:
1.4 mm²
Connector Type:
Ring Tongue
Contact Material:
Copper
Contact Plating:
Tin
Insulator Colour:
Blue
Insulator Material:
Nylon (Polyamide)
Product Range:
PIDG Series
SVHC:
To Be Advised
Series:
PIDG
Stud Size - Imperial:
10
Stud Size - Metric:
5 mm
Stud Size - Metric:
M5
Stud/Tab Size:
#10
Termination Method:
Crimp
Wire Size AWG Max:
16 AWG

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Substitutes

Ring Tongue Terminal, PIDG Series, 10 ", M5, 16 AWG, 1.4 mm², Nylon (Polyamide)

TE CONNECTIVITY / AMP

1,912: 

Price for: Each

10+ $0.572 100+ $0.447 500+ $0.41 1000+ $0.357 More pricing

Buy

Associated Products

Recently Viewed

Product Recommendations