Low

51864-2 - 

Ring Tongue Terminal, M5, #10, PIDG Series, 14 AWG, 2 mm², Nylon (Polyamide)

51864-2 - Ring Tongue Terminal, M5, #10, PIDG Series, 14 AWG, 2 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
51864-2
Newark Part No.:
22C9264
Product Range
PIDG Series

Product Overview

The 51864-2 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a blue nylon insulator, crimp termination and accepts 16 to 14AWG wire.
  • 300V Maximum voltage
  • 105°C Operating temperature rating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
M5
:
#10
:
PIDG Series
:
14AWG
:
2mm²
:
Nylon (Polyamide)
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44,832 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,262 Further stock expected to ship on Mar 5, 2018

More stock available week commencing 3/26/18
$0.16 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.16
10 + $0.156
25 + $0.151
100 + $0.147
500 + $0.143
1000 + $0.139
2500 + $0.135
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 51864-2 - TERMINAL, RING TONGUE, #10, CRIMP, BLUE 5 5 1 1
TE CONNECTIVITY / AMP - 51864-2 - TERMINAL, RING TONGUE, #10, CRIMP, BLUE The Terminal Ring Tongue, is light and easy to handle. May 12, 2015
  • 2015-06-11T15:21:55.973-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_22C9264, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.