Low

AMP - TE CONNECTIVITY  5102154-2  Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY 5102154-2
AMP - TE CONNECTIVITY 5102154-2
Manufacturer Part No:
5102154-2
Newark Part No.:
16M3182
Product Range
AMP-LATCH Series
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 5102154-2
AMP - TE CONNECTIVITY 5102154-2

The actual product may differ from image shown

 

Product Information

No. of Contacts:
14Contacts
No. of Positions:
Gender:
Header
Pitch Spacing:
2.54mm
Product Range:
AMP-LATCH Series
For Use With:
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.