Low

AMP - TE CONNECTIVITY  504035-1  Adhesive, Epoxy, Black, 4 g

AMP - TE CONNECTIVITY 504035-1
Manufacturer Part No:
504035-1
Newark Part No.:
88F2388
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Adhesive Type:
Epoxy
Dispensing Method:
-
Adhesive Colour:
Black
Volume:
-
Weight:
4g
Product Range:
-
RoHS Compliant:
Yes
Colour:
Amber
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
UN Hazard Code:
HAZRF
Authorized Distributor

Substitutes

504035-1

EPOXY EPO-TEK 353ND 4GM

AMP - TE CONNECTIVITY

50:  in stock

Price for: Each

100+ $7.83 250+ $7.17 500+ $6.67 1000+ $6.26

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.