New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 501232-3 - PLASTIC FIBER OPTIC CABLE, 1FIBER

TE CONNECTIVITY / AMP501232-3
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
87F6288
Manufacturer Part No:
501232-3

Technical Data Sheet (67.41KB) EN
Technical Data Sheet (67.41KB) EN

Product Information
  • PLASTIC FIBER OPTIC CABLE, 1FIBER
  • Reel Length (Imperial): 328.1ft
  • Reel Length (Metric): 100m
  • Fiber Diameter: 980um
  • No. of Fibers: 1
  • Jacket Color: Black
  • Jacket Material: PE (Polyethylene)
  • External Diameter: 2.2mm
  • Jacket O.D.: 2.2mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

18 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $131.72  

  1. Qty

Price

Qty Price
1  - 9 $131.72
10  - 49 $128.43
50  - 99 $125.14
100  - 249 $121.85
250  - 499 $118.55
500  - 999 $110.65
1000  - 2499 $102.74
2500+  $98.79
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1610-G1

TECHSPRAY

ISOPROPYL ALCOHOL GENERAL-PURPOSE CLEANER, BOTTLE, 1 GALLON (US)

Cleaner Type:General Purpose; Cleaner Applications:General Purpose; Dispensing Method:Bottle; Series:1610; Volume:1gallon (US);

0
Price
For: 1 Each
1+
$30.22

Contact Me When In Stock
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (Cable - Fiber Optic) OR (501232-3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories