Low

5-569532-3 - 

Modular Connector, RJ45, Plug, 8 Contacts, 8 Positions, Cat3

5-569532-3 - Modular Connector, RJ45, Plug, 8 Contacts, 8 Positions, Cat3
5-569532-3 - Modular Connector, RJ45, Plug, 8 Contacts, 8 Positions, Cat3

The actual product may differ from image shown

Manufacturer Part No:
5-569532-3
Newark Part No.:
16F9028
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-569532-3 is a 8P8C 1-port RJ45/CAT-5 Modular Plug with gold-plated phosphor bronze contacts, glass-filled polycarbonate housing and hot dipped tin-plated copper alloy shield. The modular plug is an one-piece design. The plug is also available for use with round cable as well as flat oval cable.
  • UL94V-2 Flammability rating

Applications

Communications & Networking

Product Information

:
RJ45
:
Plug
:
8Contacts
:
8Positions
:
-
:
Cat3
:
1Ports
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.