Low

AMP - TE CONNECTIVITY  5-558530-3  Modular Connector, Cat5e, RJ45, Plug, 8 Contacts, 8 Positions, 1 Ports

Product Overview

The 5-558530-3 is a 8-position modular RJ-45 Plug, features polycarbonate GF housing.
  • Standard latch
  • Phosphor bronze contact base

 

Product Information

Connector Type:
RJ45
Product Range:
-
Gender:
Plug
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat5e
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
Contact Termination:
IDC / IDT
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Connector Accessory, Standard Boot, Modular Plugs, 8 Positions, PO (Polyolefin) Elastomer

AMP - TE CONNECTIVITY

187 in stock

Price for: Each

1+ $0.30 25+ $0.287 100+ $0.282 250+ $0.274 More pricing

Buy

Connector Accessory, Standard Boot, Modular Plugs, 8 Positions, PO (Polyolefin) Elastomer

AMP - TE CONNECTIVITY

7 in stock

Price for: Each

1+ $0.273 Promotional price 30+ $0.273 Promotional price 100+ $0.25 Promotional price 250+ $0.25 Promotional price More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.