TE CONNECTIVITY / AMP  5-557315-2  CONNECTOR, MODULAR PLUG, RJ45, 1PORT, 8P8C

TE CONNECTIVITY / AMP 5-557315-2

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 5-557315-2 is a 8P8C 1-port RJ45/CAT-5 Modular Plug with gold-plated phosphor bronze contacts and glass-filled polycarbonate housing. The modular plug is an one-piece design. The plug is also available for use with round cable as well as flat oval cable.
  • UL94V-2 Flammability rating

Applications

Communications & Networking
Back to top

Product Specifications, Documents & More


  • Connector Type: RJ45
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Plug
  • LAN Category: Cat5
  • No. of Contacts: 8
  • No. of Ports: 1
  • No. of Positions: 8
  • Product Range: -
  • SVHC: To Be Advised

Availability

Availability:  2,398


  • 2,398 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.72 $0.72

Buy

Price

Quantity List Price
1 - 24 $0.72
25 - 49 $0.644
50 - 99 $0.572
100 - 199 $0.548
200+ $0.50
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66F6219
558211-1

558211-1

TE CONNECTIVITY / AMP

Connector Accessory, Standard Boot, Modular Plugs, PO (Polyolefin) Elastomer

2,473 

Price for: Each 1

1+ $0.48 25+ $0.405 50+ $0.36 100+ $0.345

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
66F3374
1-853400-0

1-853400-0

TE CONNECTIVITY / AMP

CRIMP DIE SET, 993314-1 CRIMP TOOL

34 

Price for: Each 1

1+ $59.77

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
66F3376
3-231652-0

3-231652-0

TE CONNECTIVITY / AMP

TOOL, HAND CRIMP, RATCHET, TYCO MODULAR PLUG CONNECTOR'S

11 

Price for: Each 1

1+ $170.51 5+ $159.25

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
98F6804
2-231652-0

2-231652-0

TE CONNECTIVITY / AMP

CRIMP TOOL, MODULAR PLUGS

10 

Price for: Each 1

1+ $118.49

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
66F6221
558211-3

558211-3

TE CONNECTIVITY / AMP

Connector Accessory, Standard Boot, Modular Plugs, 8, PO (Polyolefin) Elastomer

1,405 

Price for: Each 1

1+ $0.30 25+ $0.286 100+ $0.282 250+ $0.274

Buy

Available until stock is exhausted


see cut-off times

66F6224
558211-6

558211-6

TE CONNECTIVITY / AMP

Connector Accessory, Standard Boot, Modular Plugs, 8, PO (Polyolefin) Elastomer

Price for: Each 1

1+ $0.273 Promotional price 25+ $0.273 Promotional price 100+ $0.25 Promotional price 250+ $0.25 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought