Low

AMP - TE CONNECTIVITY  5-555426-3  Modular Connector, Cat3, Plug, 6 Contacts, 6 Positions, 1 Ports

AMP - TE CONNECTIVITY 5-555426-3
Manufacturer Part No:
5-555426-3
Newark Part No.:
50F856
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5-555426-3 is a 6P6C 1-port RJ11/CAT-3 Modular Plug with gold-plated phosphor bronze contacts and glass-filled polycarbonate housing. The modular plug is an one-piece design and is offered in a standard design 0.530-inch long and also a long version which is 0.895-inch long. The plug is available for round as well as flat oval cable. The 6-postion plug has an unique variety called small conductor for use with conductors with thin-wall insulation and overall diameter of 0.029 to 0.034 inches.
  • UL94V-2 Flammability rating

 

Product Information

Connector Type:
-
Product Range:
-
Gender:
Plug
No. of Contacts:
6Contacts
No. of Positions:
6Positions
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.