Low

5-555177-3 - 

Modular Connector, Cat3, Plug, 6 Contacts, 6 Positions, Cat3

5-555177-3 - Modular Connector, Cat3, Plug, 6 Contacts, 6 Positions, Cat3

The actual product may differ from image shown

Manufacturer Part No:
5-555177-3
Newark Part No.:
50F2177
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Plug
:
6Contacts
:
6Positions
:
-
:
Cat3
:
1Ports
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a strain relief boot which can be used for unshielded 6 way modular plug (part number 5-555177-3).
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of strain relief boot which can be used for this connector is RJ45SRB-DGREY from MH Connectors.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:32.846-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F2177, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.