Low

5-555175-3 - 

Modular Connector, Modular, Plug, 6 Contacts, 6 Positions, Cat3

5-555175-3 - Modular Connector, Modular, Plug, 6 Contacts, 6 Positions, Cat3

The actual product may differ from image shown

Manufacturer Part No:
5-555175-3
Newark Part No.:
97F9546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-555175-3 is a 6-position shielded Cat 3 RJ11 Modular Plug with gold-plated phosphor bronze contacts and GF polycarbonate housing. The plug has a one-piece design. The plug is suitable for round as well as flat oval cable.
  • True mass displacement termination of jacketed cable with solid or stranded conductors
  • New universal contact providing reliable termination of solid or stranded conductors
  • Meets or exceeds EIA/TIA and ISO industry performance and specifications
  • Complete line of handheld tooling available

Applications

Industrial

Product Information

:
Modular
:
Plug
:
6Contacts
:
6Positions
:
-
:
Cat3
:
1Ports
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
42K8757, 42K8747 are the recommended Newark part numbers for modular jack.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:38.284-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_97F9546, prod, sort_default
1 of 1