Low

5-1814400-1 - 

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

5-1814400-1 - RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
5-1814400-1
Newark Part No.:
78M7245
Product Range
ZDC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-1814400-1 from TE Connectivity is a right angle SMA jack connector for PC board application. This is a subminiature connector with threaded coupling designed for performance through 18GHz. It meets all performance requirements for MIL-PRF-39012 stan
  • Nominal impedance of 50 ohm
  • Maximum VSWR is 1.20 at 11GHz
  • Temperature rating is -65°C to 165°C
  • Meets all performance requirements for MIL-PRF-39012

Applications

Industrial, RF Communications, Communications & Networking, Test & Measurement, Defence, Military & Aerospace, Wireless

Product Information

:
SMA Coaxial
:
Right Angle Jack
:
Solder
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
3GHz
:
PCB Mount
:
ZDC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,397 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$2.55 $ 2.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.55
10 + $2.15
100 + $2.04
250 + $1.79
500 + $1.74
1000 + $1.48
2500 + $1.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.