Low

AMP - TE CONNECTIVITY  5-104363-7  Wire-To-Board Connector, 2.54 mm, 8 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

AMP - TE CONNECTIVITY 5-104363-7
AMP - TE CONNECTIVITY 5-104363-7
Manufacturer Part No:
5-104363-7
Newark Part No.:
16M3134
Product Range
AMPMODU MTE Series
Technical Datasheet:
See all Technical Docs
AMP - TE CONNECTIVITY 5-104363-7
AMP - TE CONNECTIVITY 5-104363-7

The actual product may differ from image shown

 

Product Information

No. of Contacts:
8Contacts
No. of Positions:
Gender:
Header
Pitch Spacing:
2.54mm
Product Range:
AMPMODU MTE Series
For Use With:
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.