Low

AMP - TE CONNECTIVITY  41969-2  Quick Disconnect Terminal, Female Quick Disconnect, FASTON 250 Series, 0.25" x 0.032"

AMP - TE CONNECTIVITY 41969-2
Manufacturer Part No:
41969-2
Newark Part No.:
24WX692
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
FASTON 250 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
18AWG
Conductor Area CSA:
0.8mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
-
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
-
Terminal Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products