Low

AMP - TE CONNECTIVITY  4-338313-2  Standard D Sub Connector, Amplimite HD-20 Series, DE, Receptacle, 9, Steel Body, Through Hole

AMP - TE CONNECTIVITY 4-338313-2
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Receptacle
D Sub Shell Size:
DE
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Steel Body
Connector Mounting:
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.