Low

AMP - TE CONNECTIVITY  4-1394462-8  Rectangular Connector, SOLARLOK Series, 1 Contacts, Receptacle, Crimp

AMP - TE CONNECTIVITY 4-1394462-8
Manufacturer Part No:
4-1394462-8
Newark Part No.:
84R9787
Product Range
SOLARLOK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
SOLARLOK Series
No. of Contacts:
1Contacts
Gender:
Receptacle
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
-
Connector Mounting:
Cable Mount
Contact Plating:
Silver Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.