Low

TE CONNECTIVITY / AMP  390322-1  MEMORY SOCKET, SO-DIMM, 144POS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: SODIMM Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • No. of Contacts: 144
  • Pitch Spacing: 0.8"
  • Row Pitch: 6.2mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: -

Find similar products  grouped by common attribute

Availability

Availability:  101

(Available until stock is exhausted)


  • 101 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.63

Buy

Price

Quantity List Price
1 - 9 $7.63
10 - 49 $7.33
50 - 99 $6.37
100 - 249 $6.05
250 - 499 $5.41
500 - 999 $5.09
1000 - 2499 $4.46
2500+ $3.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought