TE CONNECTIVITY / AMP  390112-1  MEMORY SOCKET, SO-DIMM, 144 POSITION

TE CONNECTIVITY / AMP 390112-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 390112-1 is a 144-way 2-row Right Angle SO DIMM Memory Socket with tin-plated stainless steel latch and gold-plated copper alloy contacts. This IC socket comes with natural high thermoplastic housing, PCB surface mount and cam-in insertion.
  • UL94V-0 Flammability rating

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Connector Type: SODIMM Socket
  • Contact Material: Copper
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Surface Mount Right Angle
  • No. of Contacts: 144
  • Pitch Spacing: 0.8"
  • Product Range: -
  • Row Pitch: 6.2mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  53

Available until stock is exhausted


  • 53 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.32 $3.32

Buy

Price

Quantity List Price Your Price
1 - 24 $7.43
25 - 49 $6.97
50 - 99 $6.64
100 - 249 $6.31
250 - 499 $5.64
500 - 999 $5.31
1000 - 1999 $4.44
2000+ $3.65
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought