Low

36964 - 

Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Violet

36964 - Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Violet
36964 - Closed End Splice, Crimp, 22 AWG, 14 AWG, 2 mm², Violet

The actual product may differ from image shown

Manufacturer Part No:
36964
Newark Part No.:
97F9851

Product Overview

The 36964 is a purple closed end Crimp Splice with tin-plated copper contact. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 22 to 14AWG wire size.
  • 300V Maximum voltage rating
  • 90°C Maximum temperature

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
-
:
Crimp
:
22AWG
:
14AWG
:
2mm²
:
Violet
:
PVC (Polyvinylchloride)
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$93.07 $ 93.07
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $93.07
5 + $90.65
10 + $88.36
50 + $86.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 36964 - TERMINAL CLOSED END SPLICE 4.75MM PURPLE 4 5 1 1
TE clsed end splice This splice is very quick and easy to install. We saved valuable time by utilizing this product. December 9, 2014
  • 2015-06-11T15:22:48.886-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_97F9851, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.