TE CONNECTIVITY / AMP  36934  Ring Tongue Terminal, SOLISTRAND Series, 1/4 ", M6, 0000 AWG, 125 mm², Uninsulated

TE CONNECTIVITY / AMP 36934

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Conductor Area CSA: 125mm²
  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: -
  • Insulator Material: Uninsulated
  • Product Range: SOLISTRAND Series
  • SVHC: To Be Advised
  • Series: Solistrand
  • Stud Size - Imperial: 1/4"
  • Stud Size - Metric: 6.35mm
  • Stud Size - Metric: M6
  • Stud/Tab Size: 0.25"
  • Termination Method: Crimp
  • Wire Size AWG Max: 0000AWG

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Pack of 50

Minimum order quantity: 5

Order multiple quantity: 5

Price: $306.00 $306

Buy

Price

Quantity List Price
5 - 9 $306.00
10 - 24 $279.89
25 - 49 $258.14
50 - 99 $242.19
100+ $203.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought