Low

36154 - 

Ring Tongue Terminal, M5, #10, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

36154 - Ring Tongue Terminal, M5, #10, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
36154
Newark Part No.:
97F9881
Product Range
PIDG Series

Product Overview

The 36154 is a Ring Tongue Terminal made of copper with tin plated finish. The PIDG® series crimp terminal comes with a red nylon insulated standard closed barrel. It accepts 22 to 16AWG regular wire.
  • RING-041 shape
  • 300V Maximum voltage
  • 105°C Operating temperature

Applications

Defence, Military & Aerospace

Product Information

:
M5
:
#10
:
PIDG Series
:
16AWG
:
1.42mm²
:
Nylon (Polyamide)
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M5, #10, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

75 in stock

Pack of 100

1+ $42.60 5+ $37.10 10+ $30.90

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$125.00 $ 125.00
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $125.00
3 + $116.00
5 + $100.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.