Low

35110 - 

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

35110 - Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
35110
Newark Part No.:
97F9896
Product Range
PIDG Series

Product Overview

The 35110 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a yellow nylon insulator, crimp termination and accepts 12 to 10AWG wire.
  • 300V Maximum voltage
  • 105°C Operating temperature rating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
M6
:
1/4"
:
PIDG Series
:
10AWG
:
6mm²
:
Nylon (Polyamide)
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

18,976 in stock

Each

1+ $0.55 10+ $0.508 25+ $0.448 100+ $0.387 More Pricing...

Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

29 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$106.00 $ 106.00
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $106.00
3 + $93.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.