Low

350809-1 - 

Connector Housing, Universal MATE-N-LOK Series, Plug, 5 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer Part No:
350809-1
Newark Part No.:
90F4827
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350809-1 is a 5-way 1-row white Plug Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
  • UL94V-0 Flammability rating
  • 600VAC Operating voltage
  • In-line contact layout
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Plug
:
5Positions
:
6.35mm
:
Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16,653 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.252 $ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.28
10 + $0.259
25 + $0.24
100 + $0.22
500 + $0.20
1000 + $0.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 5 way cable mount rectangular plug housing (part number 350809-1)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 350810-1 from TE Connectivity.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.273-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F4827, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.