Low

350735-1 - 

Connector Housing, Universal MATE-N-LOK Series, Plug, 12 Positions, 6.35 mm

350735-1 - Connector Housing, Universal MATE-N-LOK Series, Plug, 12 Positions, 6.35 mm
350735-1 - Connector Housing, Universal MATE-N-LOK Series, Plug, 12 Positions, 6.35 mm
350735-1 - Connector Housing, Universal MATE-N-LOK Series, Plug, 12 Positions, 6.35 mm
350735-1 - Connector Housing, Universal MATE-N-LOK Series, Plug, 12 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer Part No:
350735-1
Newark Part No.:
90F4840
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350735-1 is a 12-position 3-row natural Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
  • UL94V-0 Flammability rating
  • Positive polarization
  • 600V Voltage rating
  • -55 to +125°C Temperature range

Applications

Automotive, Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Plug
:
12Positions
:
6.35mm
:
Universal MATE-N-LOK Connectors
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
310 in stock

Each

5+ $1.14 10+ $1.01 25+ $0.951 50+ $0.921 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,297 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.65 $ 0.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.65
10 + $0.572
100 + $0.493
500 + $0.404
1000 + $0.359
2500 + $0.325
5000 + $0.303
10000 + $0.298
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 350735-1 - PLUG & SOCKET HOUSING, PLUG, NYLON 4 5 1 1
Excellent Customer Service Very helpful with finding matching parts that work with this part. I did not have part # from my prior orders and customer service found me part # for all my orders and what other socket would work with the ones I ordered.The parts worked out great and I was able to complete the job on time! December 29, 2014
  • 2015-06-11T15:22:10.265-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_90F4840, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of pin contacts which can be used for 12 way cable mount plug housing (part number 350735-1)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for contacts is 926868-3 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:37.914-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F4840, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.