Low

350711-1 - 

Wire-To-Board Connector, UL94V-0, 6.35 mm, 6 Contacts, Header, Universal MATE-N-LOK Series

350711-1 - Wire-To-Board Connector, UL94V-0, 6.35 mm, 6 Contacts, Header, Universal MATE-N-LOK Series

The actual product may differ from image shown

Manufacturer Part No:
350711-1
Newark Part No.:
90F4977
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The 350711-1 is a 6-position 2-row vertical Wire-to-Board Rectangular Header with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK series header supports through-hole solder termination method to PC board and polarization mating alignment type. Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock. Contacts accept a wire size range of 30 to 14AWG (0.05-2.0mm²). It has clean design contact, no sharp projections to impede insertion or damage housings.
  • Easy cavity identification
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision moulded to exacting tolerances
  • Low insertion/extraction forces

Applications

Commercial

Product Information

:
6.35mm
:
6Contacts
:
Header
:
Universal MATE-N-LOK Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

159 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$1.44 $ 1.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
10 + $1.31
100 + $1.12
200 + $1.02
500 + $0.931
1000 + $0.798
2000 + $0.745
5000 + $0.708
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.