Low

TE CONNECTIVITY / AMP  350711-1  HEADER, VERTICAL, DUAL ROW, 6WAY, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 6
  • No. of Rows: 2
  • Pitch Spacing: 6.35mm
  • Product Range: Universal MATE-N-LOK Series
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  674

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/7/15

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $1.40

Buy

Price

Quantity List Price
1 - 9 $1.40
10 - 24 $1.28
25 - 49 $1.20
50 - 99 $1.15
100 - 249 $1.09
250 - 499 $0.986
500 - 999 $0.908
1000+ $0.778

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought