Low

350706-1 - 

Contact, Universal MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350706-1
Newark Part No.:
90F4796
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350706-1 is a Power Contact made of brass with pre-tin plated finish. The Universal MATE-N-LOK series wire-to-wire connector crimp pin contact accepts 24 to 18AWG stranded discrete wire. It is suitable for use with the Universal MATE-N-LOK plug or socket housing.
  • Locking lance contact retention in housing
  • 19A Rated current
  • 600VAC Operating voltage

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Universal MATE-N-LOK Housings
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
200 in stock

Each

1+ $0.163 10+ $0.137 25+ $0.109 100+ $0.081 500+ $0.07 1000+ $0.067 2500+ $0.061 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,988 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,216 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 8/13/18
$0.16 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.16
10 + $0.134
25 + $0.107
100 + $0.081
500 + $0.07
1000 + $0.067
2500 + $0.061
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you recommend a part number of hand crimp tool which can be used to crimp contact (part number 350706-1)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended crimp tool part number is 91510-1 from TE Connectivity.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:12.530-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F4796, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.