Low

350705-1 - 

Contact, Universal MATE-N-LOK Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350705-1
Newark Part No.:
90F4799
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350705-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. The crimp contact is suitable for Universal MATE-N-LOK housings.
  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Universal MATE-N-LOK Housings
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,080 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.11 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.11
10 + $0.093
25 + $0.075
100 + $0.065
500 + $0.053
1000 + $0.051
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a hand crimp tool which can be used to crimp pin contacts (part number 350705-1)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 91500-1 from TE Connectivity. It is a hand crimp tool which can be used to crimp universal MATE-N-LOK contacts onto wire of size 14-20 AWG.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion tool which can be used to insert crimped pin contacts (part number 350705-1) into their housings?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for insertion tool is 455830-1 from TE Connectivity. It is designed to insert a Universal MATE-N-LOK pin or socket contact into a connector housing.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged pin contacts (part number 350705-1) from their housings?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK series pin & socket contacts from their housings.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:14.175-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F4799, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.