Low

350689-3 - 

Contact, Universal MATE-N-LOK Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350689-3
Newark Part No.:
90F3763
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350689-3 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 24 to 18AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.
  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Universal MATE-N-LOK Housings
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.316 10+ $0.263 25+ $0.244 100+ $0.219 More Pricing...

Add

AMP - TE CONNECTIVITY

Contact, Universal MATE-N-LOK Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

8,100 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,855 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.31 $ 0.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.31
10 + $0.258
25 + $0.239
100 + $0.219
500 + $0.191
1000 + $0.157
2500 + $0.144
5000 + $0.139
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a hand crimp tool for socket contacts (part number 350689-3)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool is 91510-1 from TE Connectivity. This crimp tool is designed to crimp Universal MATE-N-LOK contacts onto wire of size 18-24AWG.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 350689-3) from their housings?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK connectors & universal MATE–N–LOK II connectors.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 350689-3) into their housings?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 455830-1 from TE Connectivity. This tool is designed to insert Universal MATE-N-LOK & Mini-Universal MATE-N-LOK series pin & socket contacts into their housings.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:29.275-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F3763, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.