Low

350689-1 - 

Contact, Universal MATE-N-LOK Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350689-1
Newark Part No.:
33B8247
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350689-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.
  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Universal MATE-N-LOK Housings
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.188 10+ $0.169 25+ $0.153 50+ $0.142 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.21 $ 0.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.21
10 + $0.175
25 + $0.162
100 + $0.149
500 + $0.13
1000 + $0.107
2500 + $0.097
5000 + $0.094
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 350689-1 - CONTACT, SOCKET, 24-18AWG, CRIMP 5 5 2 2
TE CONNECTIVITY / AMP - 350689-1 I was able to use the product for its intended application and it performed flawlessly. June 10, 2015
TE CONNECTIVITY / AMP - 350689-1 - CONTACT, SOCKET, 24-18AWG, CRIMP The TE Connectivity/AMP is small but durable and easy to handle to install. March 23, 2015
  • 2015-06-11T15:21:27.418-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_33B8247, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of crimp tool which can be used to crimp socket contacts (part number 350689-1)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 90548-1 from TE Connectivity.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a part number of hand crimp tool which can be used to crimp contact (part number 350689-1)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended crimp tool part number is 91510-1 from TE Connectivity. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged contacts (part number 350689-1) from their housings?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 1804030-1 from TE Connectivity. This tool is designed to remove pin and socket contacts from Universal MATE–N–LOK connectors & universal MATE–N–LOK II connectors.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested part number of insertion tool for universal MATE-N-LOK contact (part number 350689-1)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for insertion tool is 455830-1 from TE Connectivity. It is designed to insert a universal MATE-N-LOK* pin or socket contact into a connector housing.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This product has below Industry standard / approvals:
1) Agency/Standard = UL, CSA
2) RoHS/ELV Compliance = RoHS compliant, ELV compliant
3) Lead Free Solder Processes = Not relevant for lead free process
4) RoHS/ELV Compliance History = Always was RoHS compliant
5) VDE Tested = Yes
6) UL Rating = Recognized
7) CSA Rating = Certified

For more information visit below product page link:
http://www.te.com/catalog/pn/en/350689-1?RQPN=350689-1
2 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:41.670-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33B8247, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.