Low

TE CONNECTIVITY / AMP  350536-2  CONTACT, SOCKET, 20-14AWG, CRIMP

TE CONNECTIVITY / AMP-350536-2-CONTACT, SOCKET, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • For Use With: Universal MATE-N-LOK Housings
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Universal MATE-N-LOK
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Spool of 5000

Minimum order quantity: 4

Order multiple quantity: 4

Unit Price: $2,335.00

Buy

Price

Quantity List Price
1+ $2,335.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90F5656
350550-2

350550-2

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13,425

1+ $0.95 50+ $0.67 100+ $0.63 250+ $0.58 More Pricing

Buy
  • 13,425 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
16X9709
350536-1

350536-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP, FULL REEL

CONTACT, SOCKET, 20-14AWG, CRIMP, FULL REEL; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

280,000

1+ $0.022 10000+ $0.021 20000+ $0.018

Buy
  • 280,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
90F3616
350536-1

350536-1

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,939

1+ $0.10 10+ $0.064 25+ $0.048 50+ $0.041 More Pricing

Buy
  • 4,939 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
28X2716
350536-3

350536-3

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP, FULL REEL

CONTACT, SOCKET, 20-14AWG, CRIMP, FULL REEL; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25,000

1+ $0.047 20000+ $0.044 25000+ $0.04 50000+ $0.037

Buy
  • 25,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
58R2753
350536-3

350536-3

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

11,264

1+ $0.15 10+ $0.144 25+ $0.107 50+ $0.092 More Pricing

Buy
  • 11,264 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Associated Products


Customers Also Bought