Low

350536-1 - 

Contact, Universal MATE-N-LOK Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350536-1
Newark Part No.:
90F3616
Product Range
Universal MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 350536-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.
  • Locking lance contact retention
  • 600VAC Operating voltage
  • 19A Contact current rating

Applications

Industrial

Product Information

:
Universal MATE-N-LOK Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Universal MATE-N-LOK Connectors
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, Universal MATE-N-LOK Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

120,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85,819 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
25 + $0.047
50 + $0.04
100 + $0.039
250 + $0.033
500 + $0.032
1000 + $0.028
2500 + $0.025
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool for socket contacts (part number 350536-1)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of crimp tool which can be used to crimp these terminals is 91500-1 from TE Connectivity.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 350536-1) into their housings?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 455830-1 from TE Connectivity. This tool can be used for inserting Universal MATE-N-LOK & Mini-Universal MATE-N-LOK pin & socket contacts into their housings.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 350536-1) from their housings?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these damaged socket contacts from their housings is 1804030-1 from TE Connectivity.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:10.996-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_90F3616, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.