Low

350416-1 - 

Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

350416-1 - Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
350416-1
Newark Part No.:
25R6577
Product Range
Commercial 0.093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Commercial 0.093" Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
0.093" Commercial Pin and Socket Connectors
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

32,000 in stock
Add

AMP - TE CONNECTIVITY

Contact, Commercial 0.093" Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

4,601 in stock
Add
12,000 in stock

Each (Supplied on Full Reel)

4000+ $0.031 8000+ $0.028 16000+ $0.027 24000+ $0.026 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,729 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.02 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.10
25 + $0.067
50 + $0.057
100 + $0.055
250 + $0.048
500 + $0.046
1000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for pin (part number 350416-1)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket part number is 350415-1 from TE connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 350416-1)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 90871-1 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 350416-1) from their housings?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts is 318837-1 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 350416-1) into their housings?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contact into their housings is 91002-1 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:16.990-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_25R6577, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.