Low

34856 - 

Ring Tongue Terminal, M8, 5/16", PLASTI-GRIP Series, 10 AWG, 6 mm², Vinyl

34856 - Ring Tongue Terminal, M8, 5/16", PLASTI-GRIP Series, 10 AWG, 6 mm², Vinyl

The actual product may differ from image shown

Manufacturer Part No:
34856
Newark Part No.:
66H7064
Product Range
PLASTI-GRIP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 34856 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a yellow vinyl insulator, crimp termination and accepts 12 to 10AWG wire.
  • 600V Maximum voltage
  • 105°C Operating temperature rating

Applications

Industrial

Product Information

:
M8
:
5/16"
:
PLASTI-GRIP Series
:
10AWG
:
6mm²
:
Vinyl
:
Yellow
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ring Tongue Terminal, M8, 5/16", MC29 Series, 10 AWG, 6 mm², Vinyl

14 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

719 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.44 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.396
25 + $0.383
100 + $0.369
500 + $0.297
1000 + $0.248
2500 + $0.237
5000 + $0.225
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.