Low

TE CONNECTIVITY / AMP  341412-1  Quick Disconnect Terminal, Female Quick Disconnect, MK II Series, 0.25" x 0.032", 6.35mm x 0.81mm

TE CONNECTIVITY / AMP 341412-1
Technical Data Sheet (54.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MK II Series
Wire Size AWG Min:
20AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
-
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Uninsulated
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Similar Products