Low

34071 - 

TERMINAL, BUTT SPLICE, BLUE

34071 - TERMINAL, BUTT SPLICE, BLUE

The actual product may differ from image shown

Manufacturer Part No:
34071
Newark Part No.:
97F9847
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,909 in stock

Each

1+ $0.262 25+ $0.238 50+ $0.219 100+ $0.202 250+ $0.188 More Less

563 in stock

Each

1+ $0.587 25+ $0.534 50+ $0.492 100+ $0.453 250+ $0.422 More Less

AMP - TE CONNECTIVITY

Butt Splice, Blue, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2.62 mm², Vinyl

19,799 in stock

Each

1+ $0.15 10+ $0.144 25+ $0.136 100+ $0.128 500+ $0.108 1000+ $0.106 2500+ $0.104 More Less

10,758 in stock

Each

1+ $0.145 10+ $0.14 25+ $0.139 50+ $0.134 100+ $0.116 500+ $0.105 1000+ $0.104 More Less

MULTICOMP

Butt Splice, Blue, MC Series, 16 AWG, 14 AWG, 2.5 mm², Vinyl

890 in stock

Pack of 50

1+ $1.71 Promotional price 50+ $1.71 Promotional price 100+ $1.71 Promotional price 250+ $1.57 Promotional price 500+ $1.57 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pack of 100

1+ $47.90 5+ $41.60 10+ $40.90

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$93.27 $ 93.27
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $108.00
3 + $104.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.