Low

33466 - 

Ring Tongue Terminal, M8, 5/16", SOLISTRAND Series, 6 AWG, 15 mm², Uninsulated

33466 - Ring Tongue Terminal, M8, 5/16", SOLISTRAND Series, 6 AWG, 15 mm², Uninsulated

The actual product may differ from image shown

Manufacturer Part No:
33466
Newark Part No.:
92F1532
Product Range
SOLISTRAND Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 33466 is a straight closed-barrel Ring-tongue Un-insulated Crimp Terminal, made of copper with tin plated finish. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 6AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
  • Meets MIL-T-7928 requirements
  • 170°C Maximum Operating temperature

Applications

Industrial, Defence, Military & Aerospace, Commercial

Product Information

:
M8
:
5/16"
:
SOLISTRAND Series
:
6AWG
:
15mm²
:
Uninsulated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$47.70 $ 47.70
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.70
5 + $43.60
10 + $36.00
25 + $32.80
50 + $27.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 33466 - TERMINAL, RING TONGUE, 5/16IN, CRIMP 5 5 1 1
parts manager The quality of this product is excellent I have ordered this part for many years. I will continue to use this part April 30, 2015
  • 2015-06-11T15:21:58.806-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_92F1532, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.