Low

32947 - 

Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², PVC (Polyvinylchloride)

32947 - Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², PVC (Polyvinylchloride)

The actual product may differ from image shown

Manufacturer Part No:
32947
Newark Part No.:
66H7017
Product Range
PLASTI-GRIP Series

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
M3.5
:
#6
:
PLASTI-GRIP Series
:
16AWG
:
1.42mm²
:
PVC (Polyvinylchloride)
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

108,752 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

33,782 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

9,449 in stock

Each

1+ $0.30 10+ $0.289 25+ $0.254 100+ $0.198 More Pricing...

Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

61 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.3 mm², Nylon (Polyamide)

1,816 in stock
Add

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M3.5, #6, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

4,448 in stock

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.24 100+ $0.197 250+ $0.182 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,247 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.32 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.32
10 + $0.302
25 + $0.283
100 + $0.244
500 + $0.232
1000 + $0.194
2500 + $0.177
5000 + $0.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.