Low

324158 - 

Ring Tongue Terminal, M2, #2, PIDG Series, 16 AWG, 2 mm², Nylon (Polyamide)

324158 - Ring Tongue Terminal, M2, #2, PIDG Series, 16 AWG, 2 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
324158
Newark Part No.:
66H6995
Product Range
PIDG Series
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
M2
:
2
:
#2
:
PIDG Series
:
16
:
2
:
Nylon (Polyamide)
:
Red
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Defence, Military & Aerospace, Consumer Electronics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.