Low

324047 - 

Ring Tongue Terminal, M6, 1/4", Terminyl Series, 6 AWG, 15 mm², Nylon (Polyamide)

324047 - Ring Tongue Terminal, M6, 1/4", Terminyl Series, 6 AWG, 15 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
324047
Newark Part No.:
54H0878
Product Range
Terminyl Series

Product Overview

The 324047 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 2 terminal features a blue nylon insulator, crimp termination and accepts 6AWG wire.
  • 105°C Operating temperature rating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
M6
:
1/4"
:
Terminyl Series
:
6AWG
:
15mm²
:
Nylon (Polyamide)
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
853 in stock

Each

1+ $2.65 10+ $2.41 25+ $2.16 50+ $2.11 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/12/18

Contact me when back in stock

Alternatives Available

55M6844 - TERMINAL,T-N R 6 1/4

More Available From Our Partner Avnet
View pricing and availability
$185.40 $ 185.40
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $206.00
3 + $187.00
5 + $172.00
10 + $147.00
25 + $138.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.