Low

AMP - TE CONNECTIVITY  323683  Ring Tongue Terminal, M6, 1/4", STRATO-THERM Series, 10 AWG, 6 mm², Uninsulated

AMP - TE CONNECTIVITY 323683
Manufacturer Part No:
323683
Newark Part No.:
92F4778
Product Range
STRATO-THERM Series

The actual product may differ from image shown

Product Overview

The STRATO-THERM series Terminals, Splices and Spare Wire Caps for high temperature applications. There are two types of these terminals, splices and spare wire caps. One type is insulated, which consist of PIDG ring tongue terminals, splices and spare wire caps insulated with PTFE, post-insulated or pre-insulated and the other type is uninsulated, which consist of DIAMOND GRIP (insulation support) ring tongue terminals, spade tongue terminals and splices with SOLISTRAND (non-insulation support). The uninsulated are available in heat resistant and high temperature. The terminals, splices and spare wire caps accept solid or stranded wire for single applications. The pre-insulated terminals, splices and spare wire caps are designed for reliable performance at maximum temperature of 288 and at 260°C for silver-plated post-insulated terminals and splices. The uninsulated heat resistant terminals and splices operate at maximum temperature of 343 and at 649°C.

 

Product Information

Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Product Range:
STRATO-THERM Series
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Ring Tongue Terminal, STRATO-THERM Series, 1/4 ", M6, 10 AWG, 6 mm , Uninsulated

AMP - TE CONNECTIVITY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $6.68 10+ $6.40 25+ $5.84 50+ $5.57 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.