Low

320562 - 

Butt Splice, Blue, PIDG Series, 16 AWG, 14 AWG, 2 mm², Nylon (Polyamide)

320562 - Butt Splice, Blue, PIDG Series, 16 AWG, 14 AWG, 2 mm², Nylon (Polyamide)

The actual product may differ from image shown

Manufacturer Part No:
320562
Newark Part No.:
44F7945
Product Range
PIDG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 320562 is a blue serrated insulated Butt Splice with tin-plated copper contact. The splice has nylon insulation sleeve and accepts 16 to 14AWG wire size.
  • 600V Maximum operating voltage
  • 105°C Maximum operating temperature

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
Blue
:
PIDG Series
:
16AWG
:
14AWG
:
2mm²
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M6, 1/4", PIDG Series, 10 AWG, 6 mm², Nylon (Polyamide)

19,795 in stock

Each

1+ $0.55 10+ $0.508 100+ $0.387 250+ $0.347 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

318 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$37.50 $ 37.50
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.50
2 + $32.10
5 + $29.20
10 + $27.80
20 + $22.95
50 + $20.85
100 + $20.15
200 + $18.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.