Low

TE CONNECTIVITY / AMP  305183  TOOL, EXTRACTION, CONTACT, PLASTIC/STEEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • For Use With: Contact Type II, III, VI, X and Subminiature Coaxials
  • SVHC: No SVHC (16-Jun-2014)
  • Tool Body Material: Plastic / Steel

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $16.66

Buy

Price

Quantity List Price
1 - 4 $16.66
5+ $15.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
44F8408
305183

305183

TE CONNECTIVITY

EXTRACTION TOOL

EXTRACTION TOOL; For Use With:Type II, III(+) size 16 pin & socket contacts; Body Material:Steel & Plastic; Colour:Black ; Length:5.53"; Tool Body Material:Steel ;RoHS Compliant: Yes

4.3333  Write a Review | Ask a Question

1,462

1+ $16.66 5+ $15.15

Buy
  • 1,462 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought