Low

AMP - TE CONNECTIVITY  3-747579-2  D Sub Ferrule, AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series, D Sub Connectors and Backshells

AMP - TE CONNECTIVITY 3-747579-2
Manufacturer Part No:
3-747579-2
Newark Part No.:
42K6873
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 3-747579-2 is a Stepped Ferrule for use with shielding hardware kits, HDP-22 and HDP-20 crimp snap-in contact connectors. Made of steel (annealed) with tin plated finish.

 

Product Information

Product Range:
AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series
For Use With:
D Sub Connectors and Backshells
Connector Body Material:
Steel Body
Cable Diameter Max:
8.23mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CRIMP FERRULE

AMP - TE CONNECTIVITY

7,562:  in stock

Price for: Each

1+ $0.35 25+ $0.30 50+ $0.26 100+ $0.21 More pricing

Buy

D Sub Ferrule, AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series, D Sub Connectors and Backshells

AMP - TE CONNECTIVITY

1,110 in stock

Price for: Each

1+ $0.285 Promotional price 25+ $0.285 Promotional price 50+ $0.261 Promotional price 100+ $0.261 Promotional price More pricing

Buy

D Sub Ferrule, AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 Series, D Sub Connectors and Backshells

AMP - TE CONNECTIVITY

1,186 in stock

Price for: Each

1+ $0.34 25+ $0.29 50+ $0.28 100+ $0.25 More pricing

Buy
1-747579-1

SHLDING FERRULE,PLTD,BULK PKG

AMP - TE CONNECTIVITY

0

Pricing is unavailable. Please contact customer services.

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.