New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

TE CONNECTIVITY / AMP - 3-745130-9 - BACKSHELL FERRULE

TE CONNECTIVITY / AMP3-745130-9
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY / AMP
Manufacturer:
TE CONNECTIVITY / AMP
Newark Part Number:
42K6872
Manufacturer Part No:
3-745130-9

Technical Data Sheet (2.94MB) EN
Technical Data Sheet (2.94MB) EN

Product Information
  • BACKSHELL FERRULE
  • Series: AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22
  • For Use With: D Sub Connectors and Backshells
  • Connector Body Material: Copper
  • Cable Diameter Max: 8.99mm
  • Body Material: Copper
  • Connector Shell Size: 2 / 3 / 4 / 5
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 868

Catalog Page/Catalog Number:

868 / 131

869 / 130

875 / 129

Availability

Availability: 13

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 2000

Price: $0.617   Promotional price

  1. Qty

Price

Qty Price Promo Price
2000+  $0.666 $0.5290
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY / AMP) OR (D Sub Ferrules) OR (3-745130-9)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----