TE CONNECTIVITY / AMP  3-644540-7  Wire-To-Board Connector, MTA-100 Series, IDC / IDT, Receptacle, 7, 2.54 mm, Tin Plated Contacts

TE CONNECTIVITY / AMP 3-644540-7

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Contact Material: Copper Alloy
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 7
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/751
  •  132/757

Availability

Availability:  1,103

Available until stock is exhausted


  • 1,103 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.064 $0.064

Buy

Price

Quantity List Price Your Price
1 - 9 $0.41
10 - 99 $0.385
100 - 499 $0.336
500 - 999 $0.278
1000 - 1999 $0.253
2000 - 4999 $0.24
5000 - 9999 $0.212
10000+ $0.208
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought